AD8066 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier 2.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 14.8 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8066 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps miniSOIC Dual Hi Perf Hi Speed FET Amp 3.060In Stock
1.900Expected 10/06/2026
Min.: 1
Mult.: 1

2 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 14.8 mA 35 mA 100 dB 7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8066 Tube
Analog Devices Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier 8.673In Stock
Min.: 1
Mult.: 1

2 Channel 145 MHz 180 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 14.8 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8066 Tube
Analog Devices Operational Amplifiers - Op Amps miniSOIC Dual Hi Perf Hi Speed FET Amp 1.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 14.8 mA 35 mA 100 dB 7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8066 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier
8.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 14.8 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8066 Reel, Cut Tape, MouseReel