AD8215 Series Current Sense Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier 1.535In Stock
Min.: 1
Mult.: 1

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr 197In Stock
Min.: 1
Mult.: 1

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.2 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier 44In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8215 1 Channel 450 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.2 mA 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8215 1 Channel 450 kHz 100 dB 1 mV 5.5 V 4.5 V 2.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Hgh Vltg+/-.3 gn err crnt shunt mntr Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

AD8215 1 Channel 450 kHz 100 dB 1 mV 5.5 V 4.5 V 2.2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Current Sense Single Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

AD8215 1 Channel 450 kHz 100 dB 1 mV 5.5 V 4.5 V 2.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel