AD8538 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 2.575In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices Precision Amplifiers ingle Low Power AutoZero Amp 70.704In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 441In Stock
Min.: 1
Mult.: 1

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, 2.5 V 2.7 V, 1.35 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Tube
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 63In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Reel, Cut Tape, MouseReel