AD8611 Series Analog Comparators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 9.483In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 2.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 767In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Tube
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 519In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel