AD8618 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP 7.827In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 8 mA 150 mA 100 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP 4.970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 8 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP 1.501In Stock
Min.: 1
Mult.: 1

4 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Tube
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP 41In Stock
168Expected 18/03/2026
Min.: 1
Mult.: 1

4 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Tube
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 8 mA 100 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Reel