ADUM3190 Series Isolation Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 1.196In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 619In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 5.574In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 347In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 1.314In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 1.118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 2.878In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 427In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 281In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 520In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3190 1 Channel - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 175In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube