AMC1300 Series Isolation Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWVR 1.630In Stock
Min.: 1
Mult.: 1

AMC1300 1 Channel 5000 Vrms Galvanic 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300BDWV 1.797In Stock
1.700Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

AMC1300 1 Channel 5000 Vrms Galvanic Isolation 310 kHz 100 dB - 24 uA 200 uV 5.5 V 3 V 6.3 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300DWV 1.797In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AMC1300 1 Channel 5000 Vrms Galvanic 230 kHz 100 dB - 24 uA 2 mV 5.5 V 4.5 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±250-mV input precision current A A 595-AMC1300DWVR 248In Stock
Min.: 1
Mult.: 1

AMC1300 1 Channel 5000 Vrms Galvanic 230 kHz 100 dB - 24 uA 2 mV 5.5 V 4.5 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube