INA293 Series Current Sense Amplifiers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 3.043In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A5IDBVT 2.207In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 2.703In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 2.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A3IDBVR 548In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 9.194In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A1IDBVT 1.221In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A1IDBVR 1.153In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.069In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A2IDBVT 2.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A3IDBVT 1.116In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A4IDBVT 1.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B1IDBVT 1.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B2IDBVT 3.004In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B3IDBVT 3.521In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B4IDBVT 1.160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 1.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A2IDBVR 638In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A4IDBVR 213In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B2IDBVR 406In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 488In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B5IDBVT 417In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel