INA337 Series Instrumentation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKT 1.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA337 1 Channel 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKR 273In Stock
Min.: 1
Mult.: 1
Reel: 250

INA337 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel