ISL28133 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28133FEZ SINGLE MICROPWR ZERO-DRIFT 3.154In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 200 mV/us 8 uV 300 pA 5.5 V 1.65 V 25 uA 26 mA 115 dB 65 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28133 Reel, Cut Tape, MouseReel

Renesas / Intersil Precision Amplifiers ISL28133FHZ MICROPWR PRCSN 5V CMOS OPER 254In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 400 kHz 200 mV/us 8 uV 300 pA 5.5 V 1.65 V 25 uA 26 mA 115 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28133 Reel, Cut Tape, MouseReel