ISL28134 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE ZERO DRIFT 1.272In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.5 MHz 1.5 V/us 2.5 uV 6 V, +/- 3 V 2.25 V, 1.125 V 900 uA 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape
Renesas / Intersil Precision Amplifiers ISL28134IBZ 5V ULTRA LW NOISE ZERO DRIFT 2.544In Stock
Min.: 1
Mult.: 1

1 Channel 3.5 MHz 1.5 V/us 200 nV 120 pA 6 V, +/- 3 V 2.25 V, 1.125 V 675 uA 65 mA 135 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C ISL28134 Tube

Renesas / Intersil Precision Amplifiers ISL28134FHZ 5V ULTRA LW NOISE RAIL 395In Stock
250Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3.5 MHz 1.5 V/us 200 nV 120 pA 6 V, +/- 3 V 2.25 V, 1.125 V 675 uA 65 mA 135 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ISL28134 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28134IBZ 5V ULTRA LW NOISE ZERO DRIFT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

+ 85 C ISL28134 Reel