ISL28191 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas / Intersil Operational Amplifiers - Op Amps ISL28191FHZ SINGLE DL & QD ULTRA-LW 8.140In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 3.5 mA 130 mA 100 dB 1.7 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 125 C ISL28191 Reel, Cut Tape, MouseReel

Renesas / Intersil Operational Amplifiers - Op Amps ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP 1.550In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 17 V/us 630 uV 6 uA 5.5 V 3 V 3.5 mA 130 mA 100 dB 1.7 nV/sqrt Hz UTDFN-6 SMD/SMT No Shutdown - 40 C + 125 C ISL28191 Reel, Cut Tape, MouseReel