LF444 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps QUAD LOW PWR JFET IN OP AMP A 926-LF444C A 926-LF444CMX/NOPB 4.930In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1 V/us 10 mV 100 pA 36 V 6 V 600 uA 14 mA 95 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF444 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Pwr JFET In put Op Amp A 926-LF A 926-LF444CM/NOPB 6.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 1 V/us 10 mV 100 pA 36 V 6 V 600 uA 14 mA 95 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LF444 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QUAD LOW PWR JFET IN OP AMP 1.101In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1 V/us 10 mV 100 pA 36 V 6 V 600 uA 14 mA 95 dB 35 nV/sqrt Hz MDIP-14 Through Hole No Shutdown 0 C + 70 C LF444 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lo Pwr JFET Inp ut OP Amp 498In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1 V/us 5 mV 50 pA 36 V 6 V 600 uA 14 mA 100 dB 35 nV/sqrt Hz MDIP-14 Through Hole No Shutdown 0 C + 70 C LF444 Tube