LM311 Series Analog Comparators

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Hi Perf Volt Comp 183In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Bulk
STMicroelectronics Analog Comparators Single GP Voltage 11.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Channler 9.664In Stock
6.000Expected 20/02/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Differential w/Strob A 595-LM311D A 595- A 595-LM311D 71.472In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 16In Stock
6.000Expected 18/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Diff Comparator 4.470In Stock
4.000Expected 04/03/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Single Strobed Diffe rential 2.813In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SO-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Strobed Diffe rential A 595-LM311 A 595-LM311PWR 1.542In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Differential w/Strob A 595-LM311PW A 595 A 595-LM311PW 6.457In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TSSOP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator Commercial Temp 7.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 7.5 mA 7.5 mV 100 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311MX/NOPB A A 926-LM311MX/NOPB 102In Stock
6.175Expected 09/03/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Voltage Comparator 8 -TO-99 0 to 70 A 92 A 926-LM311H/NOPB 467In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tray
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311M/NOPB A 9 A 926-LM311M/NOPB
17.443On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR
16.301On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators WAFER SALE VERIFY YI ELD QTY Non-Stocked Lead-Time 18 Weeks
Min.: 1.382
Mult.: 1

SMD/SMT WAFERSALE 7.5 mV 250 nA - 40 C + 85 C LM311