LM324KA Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection A 595-LM32 A 595-LM324KAD 2.426In Stock
2.500Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324KA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection A 595-LM32 A 595-LM324AN 744In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324KA Tube
Texas Instruments Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection A 595-LM32 A 595-LM324BIPWR 1.303In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324KA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad with 2kV ESD Pr otection A 595-LM32 A 595-LM324KAPW 4.130In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324KA Reel, Cut Tape, MouseReel