LMC7101 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps TINY LOW POWER OP AM P W/ RRIO A 926-LMC A 926-LMC7101BIM5/NOPB 64.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.1 MHz 1.1 V/us 9 mV 64 pA 15.5 V 2.7 V 500 uA 24 mA 70 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMC7101 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps TINY LOW POWER OP AM P W/ RRIO A 926-LMC A 926-LMC7101AIM5/NOPB 10.372In Stock
10.745Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.1 MHz 1.1 V/us 6 mV 64 pA 15.5 V 2.7 V 500 uA 24 mA 70 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMC7101 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Tiny Low Power Operational Amplifier with Rail-to-Rail 10.063In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 500 kHz 400 mV/us 9 mV 64 pA 12 V 2.7 V 1.71 mA 50 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMC7101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz 17.122In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 1 V/us 3 mV 1 pA 16 V 3 V 220 uA 5.3 mA 80 dB 55 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMC7101 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Tiny Low Power Operational Amplifier with Rail-to-Rail 1.953In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 500 kHz 400 mV/us 6 mV 64 pA 12 V 2.7 V 1.71 mA 50 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMC7101 Reel, Cut Tape, MouseReel