LMV824 Series Operational Amplifiers - Op Amps

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Low Volt Quad Op Amp A 926-LMV824MX/NOPB A 926-LMV824MX/NOPB 2.535In Stock
Min.: 1
Mult.: 1

4 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Tube
Texas Instruments Operational Amplifiers - Op Amps Lo Vtg Lo Pwr RRO 5M Hz Op Amp A 926-LMV A 926-LMV824MTX/NOPB 10.751In Stock
Min.: 1
Mult.: 1

4 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Tube

STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V Op Amp 50nA 0.8mV 5.5 MHz 9.601In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 15.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5 MHz 1.5 V/us 3.5 mV 210 nA 5.5 V 2.7 V 1 mA 26 mA 70 dB 11 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMV824 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V 50nA 2.5 - 5.5V 5.5 MHz 2.277In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2.416In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MT/NOPB 916In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Vltg Low Pwr RRO 5MHz Op Amps 887In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.5 mV 100 nA 1 mA 40 mA 90 dB TVSOP-14 SMD/SMT - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5.6-MHz R RO operational am A A 926-LMV824MT/NOPB 4.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5.6-MHz R RO operational am A A 926-LMV824M/NOPB 7.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMP
5.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5 MHz 1.5 V/us 3.5 mV 210 nA 5.5 V 2.7 V 1 mA 26 mA 70 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LMV824 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP High Accuracy Op Amp 400uA 5V 50nA 53In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MAX/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 55

5.5 mV 100 nA 1 mA 40 mA 90 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV824 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 1 mA 40 mA 90 dB 24 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Auto Low VTG Low Pwr RRO 5 MHz Op Amp A A 595-LMV824Q1MTX/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 658
Mult.: 94

5.5 mV 100 nA 1 mA 40 mA 90 dB TSSOP-14 SMD/SMT - 40 C + 125 C LMV824 AEC-Q100 Tube