LPV521 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 6.2-k H z ultra low quiesc A 926-LPV521MGE/NOPB 7.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6.2 kHz 2.4 mV/us 1 mV 1 pA 5.5 V 1.6 V 475 nA 23 mA 115 dB 255 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LPV521 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5V 6.2kHz 3 50nA quiescent cu 925In Stock
Min.: 1
Mult.: 1

1 Channel 6.2 kHz 2.9 mV/us 100 uV 50 pA 5.5 V 1.6 V 475 nA 23 mA 53 dB 265 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C LPV521 Tube
Texas Instruments Operational Amplifiers - Op Amps NanoPwr 1.8V RRIO CM OS Input Op Amp A 9 A 926-LPV521MGE/NOPB 3.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 6.2 kHz 2.4 mV/us 1 mV 1 pA 5.5 V 1.6 V 475 nA 23 mA 115 dB 255 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LPV521 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps NANOPOWER 1.8V RRIO CMOS INPUT OP AMP A A 926-LPV521MG/NOPB 816In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 6.2 kHz 2.4 mV/us 1 mV 1 pA 5.5 V 1.6 V 475 nA 23 mA 115 dB 255 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C LPV521 Reel, Cut Tape, MouseReel