LT1251 Series Video Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 25In Stock
Min.: 1
Mult.: 1

LT1251 1 Channel 300 V/us 40 mA 10 uA 36 V 5 V 13.5 mA Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 44In Stock
Min.: 1
Mult.: 1

LT1251 1 Channel 40 MHz 300 V/us 40 mA 10 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

LT1251 1 Channel 300 V/us 40 mA 10 uA 36 V 5 V 13.5 mA SMD/SMT SOIC-14 Reel