LTC1100 Series Instrumentation Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers Prec, Zero-Drift Instr Amp 161In Stock
Min.: 1
Mult.: 1

LTC1100 1 Channel 18 kHz 3 V/us 115 dB 2.5 pA 1 uV 18 V 4 V 2.4 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, Zero-Drift Instr Amp 31In Stock
329Expected 20/10/2026
Min.: 1
Mult.: 1

LTC1100 1 Channel 18 kHz 3 V/us 115 dB 2.5 pA 1 uV 18 V 4 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Instrumentation Amplifiers Prec, Zero-Drift Instr Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LTC1100 1 Channel 3 V/us 115 dB 2.5 pA 18 V 4 V 2.4 mA SMD/SMT SOIC-16 Reel