MAX986 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 4.712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel