MCP604 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 18.336In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 6 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 2.298In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 7.704In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 639In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 23.942In Stock
Min.: 1
Mult.: 1
Reel: 2.600

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 1.626In Stock
Min.: 1
Mult.: 1
Reel: 2.600

4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 3.261In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP604 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 167In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 113In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 822In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube