MCP6284 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz 1.645In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz 1.708In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz 291In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz 174In Stock
Min.: 1
Mult.: 1

4 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 65 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 5MHz Non-Stocked Lead-Time 7 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

4 Channel 5 MHz 2.5 V/us 3 mV 1 pA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Quad 2.2V 5MHz OP, E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.600
Mult.: 2.600
Reel: 2.600

4 Channel 5 MHz 2.5 V/us 5 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Quad 5 MHz OP, E temp Non-Stocked Lead-Time 7 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 5 MHz 2.5 V/us 5 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6284 AEC-Q100 Reel