OPA2670 Series Special Purpose Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVR 428In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl PortHi Out Crnt VDSL2 Line Driver A A 595-OPA2670IRGVT Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA2670 Special Purpose Amplifiers 1 Channel 5 kV/us 56 dB 700 mA 34 uA 2 mV 12.6 V 5.5 V 30.5 mA - 40 C + 85 C SMD/SMT QFN-16 Reel