OPA387 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Ultra-high precision (2 uV) zero-drift O OPA387DBVT 5.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.7 MHz 2.8 V/us 2.5 uV 135 pA 5.5 V 1.7 V 150 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA387 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Ultra-high precision (2 uV) zero-drift O OPA387DBVR 268In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 5.7 MHz 2.8 V/us 2.5 uV 135 pA 5.5 V 1.7 V 150 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA387 Reel, Cut Tape, MouseReel