OPA391 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA391DCKT 17.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 1 V/us 15 uV 0.01 pA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA392DBVT 594In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1 MHz 1 V/us 15 uV 0.01 pA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel