OPA810 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVT 3.175In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDBVR 866In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V 6.422In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA810 1 Channel 70 MHz 200 V/us 120 dB 100 dB 75 mA 20 pA 100 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDT 1.741In Stock
2.500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDR 242In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA810 1 Channel 70 MHz 200 V/us 100 dB 75 mA 20 pA 500 uV 27 V 4.75 V 3.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel