THS4032 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032ID 3.145In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4032 2 Channel 120 MHz 100 V/us 80 dB 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vl tg-Feedback Dual A A 595-THS4032IDGN 1.425In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4032 2 Channel 120 MHz 100 V/us 80 dB 90 mA 20 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers LOW-NOISE HI SPD OP AMP 7.130In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4032 2 Channel 120 MHz 100 V/us 98 dB 95 dB 90 mA 6 uA 2 mV 32 V 9 V 8.5 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers LOW-NOISE HI SPD OP AMP A 595-THS4032MDG A 595-THS4032MDGNREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

THS4032 2 Channel 100 V/us 98 dB 85 dB to 95 dB 6 uA 2 mV 32 V 9 V 20 mA - 55 C + 125 C SMD/SMT MSOP-8 Reel