TL062 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input 7.258In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input A 595-TL062CD A 595-TL062CDR 3.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CPW A 595 A 595-TL062CPW 8.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input ALT 595-TL062 ALT 595-TL062CDR 3.853In Stock
2.500Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 16.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input A 595-TL062ID A 595-TL062ID 27.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 1.349In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 8.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 250 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power JFET 841In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CD A 595- A 595-TL062CD 10.972In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Pwr 1.741In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL062 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op 781In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL062 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise JFET- Input ALT 595-TL062 ALT 595-TL062CDR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

15 mV 400 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 200 uA 86 dB SOIC-8 SMD/SMT - 40 C + 85 C TL062 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 30-V 1-MHz I n to V+ JFET-input A 5 A 595-TL072HIDR Non-Stocked Lead-Time 12 Weeks
Min.: 1.040
Mult.: 1.040

1 Channel 1 MHz 3.5 V/us 3 mV 400 pA 15 V 5 V 200 uA 70 dB SOIC-8 SMD/SMT 0 C + 70 C TL062 Tube