TL084B Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL084BC A 595-TL084BCD 2.376In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 3 MHz 13 V/us 3 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Neg Input 676In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 3 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TL084B Tube