TLC072A Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drv Op Amp A 595-TLC072AID 7.690In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Lw Pwr Op Amp A 595-TLC072AIDR A 59 A 595-TLC072AIDR 7.086In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC072A Tube
Texas Instruments Operational Amplifiers - Op Amps High Speed R/R A 595 -OPA2992IDR A 595-O A 595-OPA2992IDR 250In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC072A Tube