TLC27M4A Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1.027In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers Quad LinCMOS Prec A 595-TLC27M4AID A 595 A 595-TLC27M4AID 1.714In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 167In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp 293In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube
Texas Instruments Precision Amplifiers LinCMOS Precision Qu ad Op Amp A 595-TLC A 595-TLC27M4ACD Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 525 kHz 620 mV/us 900 uV 0.7 pA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4A Reel, Cut Tape, MouseReel