TLV2473A Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Rail-Rail A 595 -OPA2310IDR A 595-O A 595-OPA2310IDR 149In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2473A Tube
Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2473AID Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-14 SMD/SMT - 40 C + 125 C TLV2473A Reel