TLV6713 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCT 4.519In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-6 1 Channel Open Drain 10 us General Purpose 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6713 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCR 540In Stock
1.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 10 us General Purpose 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6713 Reel, Cut Tape, MouseReel