TSV321A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 3.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 2.312In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321A AEC-Q100 Reel, Cut Tape, MouseReel