TSV912A Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 8-MHz RR 9.322In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 2.359In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 8-MHz RR 3.000In Stock
Min.: 1
Mult.: 1

2 Channel 8 MHz 4.5 V/us 1.85 mV 5 pA 5.5 V 2.5 V 550 uA 50 mA 80 dB 18 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 8-MHz RR 10.140In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz 3.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA 6.112In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA 414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A AEC-Q100 Reel, Cut Tape, MouseReel