TSX632 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Micropwr R to R 16V CMOS op-amps 6.528In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 200 kHz 120 mV/us 2.4 mV 200 pA 45 uA 14 mA 62 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps 1.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 200 kHz 120 mV/us 1.6 mV 100 pA 16 V 3.3 V 45 uA 92 mA 85 dB 60 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower rail2rail 16V CMOS op-amps Non-Stocked Lead-Time 36 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 Channel 200 kHz 120 mV/us 2.4 mV 200 pA 16 V 3.3 V 60 uA 55 dB 60 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632 Reel