Analog Devices / Maxim Integrated Analog Comparators

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 828In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UMAX-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 103In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV 0 C + 70 C MAX923 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 2.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT QSOP-16 4 Channel Open Drain 10 us 1.6 V 5.5 V 22 uA 10 mV 50 nA - 40 C + 85 C MAX969 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 250In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Tube
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 1.342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9050 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1.132In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 1.777In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SC-70-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 13.549In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT WLP-6 1 Channel Open Drain 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 41In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators +1.0V Micropower SOT23 Comparators 1.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 4 us General Purpose 1 V 5.5 V 5 uA 28 mA 10 mV 15 nA - 40 C + 85 C MAX9101 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 2.362In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 120In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Precision 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX922 Tube

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, TinyPack C 2.497In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 4 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 118In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 3.1 uA 15 uA 10 mV - 40 C + 85 C MAX973 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 180In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX997 Tube
Analog Devices / Maxim Integrated Analog Comparators Dual nanoPower Comparator with Built-In 2.903In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TDFN-8 2 Channel Push-Pull 10 us General Purpose 1.7 V 5.5 V 1.35 uA 100 nA 14 mV 5 nA - 40 C + 125 C MAX49017 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 196In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Tube
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 1.719In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT UCSP-6 1 Channel Push-Pull 14 us Differential 1.8 V 5.5 V 1 uA 50 mA 10 mV 2 nA - 40 C + 85 C MAX9028 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 1.937In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9050 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 110In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 2.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9144 Reel, Cut Tape, MouseReel