STMicroelectronics Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 6.809In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 6.250In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 22 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 2.417In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 18 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparators 4.678In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 77.993In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 28.293In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 62.692In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 10.321In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 10.306In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6.190In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators R to R 1.1V Dual NanoPWR 220nA 5.000In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 3.022In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 8.121In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 14.689In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 705In Stock
2.500Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparators 6.167In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393W Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 3.696In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA 0 C + 70 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 959In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparator 7.247In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded Power-on Reset (PoR) 2.389In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 1.7 V 5.5 V 71 uA 140 mA 500 mV 200 pA - 40 C + 125 C TS3121P Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Quad Volt 6.603In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 8In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2.984In Stock
Min.: 1
Mult.: 1
: 3.000

TS3121A Reel, Cut Tape, MouseReel