Analog Comparators

Results: 2.711
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 1.888In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 1.65 V 5.5 V 16 uA 100 mA 300 uV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 531In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.3 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 15.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-6 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9030 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost,Ultra-Small,Single/Dual/Quad Si 10.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 818In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA 0 C + 70 C MAX907 Tube

Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 769In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Tube

Analog Devices / Maxim Integrated Analog Comparators Dual ECL and Dual/Quad PECL, 500ps, Ultr 118In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 2 Channel ECL 500 ps Differential 1 V 5 V 12 mA 50 mA 9 mV 20 uA - 40 C + 85 C MAX9600 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.244In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOT-23-5 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2.533In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Tube
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 10.059In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Dual, Ground Sense, +3.0V to +36.0V, 8-Pin, -40 to 125C 7.892In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR TSSOP 4.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 1 Channel Open Collector 16 us General Purpose 2 V 32 V 16 mA 1 mV 20 nA - 40 C + 125 C UPC177GR Reel, Cut Tape
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 45.358In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr dual Vltg comparators 44.172In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 10.457In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt 2V to 36V Comparator 8.170In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 30.942In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Supply, PECL on XFCB3.0 78In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP582 Waffle
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 2.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 1.219In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 35 mA 1 mV LT1016 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 493In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 4.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 489In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2.5 mV 1 nA - 40 C + 85 C LTC1541 Tube
Texas Instruments Analog Comparators Dual Diff Comparator ALT 595-LM193DR ALT 595-LM193DR 16.066In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 4 Channel CMOS, TTL 300 ns Differential 2 V 36 V 2.5 mA 5 mV 100 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Diff C omparator 8.788In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel