Texas Instruments Current Sense Amplifiers

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 2.7 to 120V 1.1MHz u ltra-precise curre A 595-INA290A4IDCKT 3.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA290 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A1IDBVT 1.211In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A1IDBVR 1.153In Stock
Min.: 1
Mult.: 1
Reel: 250

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A2IDBVT 2.644In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.469In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B1IDBVT 1.492In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 5.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B2IDBVT 2.919In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 3.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1300 kHz 48 V 160 dB 20 uA 15 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B3IDBVT 3.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 1000 kHz 48 V 160 dB 20 uA 10 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293B4IDBVT 1.160In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 1.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A1IPW 1.814In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA302 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.02 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA302 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA303A1IPW 1.563In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA303 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.02 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 3.180In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 150 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 3.394In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4180 4 Channel 105 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel b i -directional 350kH 3.699In Stock
Min.: 1
Mult.: 1
Reel: 2.000

INA4181 4 Channel 210 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A1IRGVT 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA4290 4 Channel 1.1 MHz 2.7 V to 120 V 140 dB 20 uA 6 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Quad-channel 120-V h igh-voltage high- I INA4290A5IRGVT 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA4290 4 Channel 800 kHz 2.7 V to 120 V 140 dB 20 uA 2 uV 20 V 2.7 V 1.25 mA 0.02 % - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Prec 76V Hi-Side Cur rent Sense Amp A 59 A 595-LMP8480MME-TNPB 4.614In Stock
Min.: 1
Mult.: 1
Reel: 3.500

LMP8480 1 Channel 270 kHz 4 V to 76 V 100 dB 265 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8601QMA/NOPB 730In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LMP8601 1 Channel 60 kHz - 22 V to 60 V 90 dB 20 nA 150 uV 5.5 V 3 V 1 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -22 to 60V bi-direc tional current sense A 926-LMP8602MME/NOPB 1.322In Stock
3.500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 3.500

LMP8602 1 Channel 60 kHz - 22 V to 60 V 80 dB 1 mV 5.5 V 3 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel