CA Current Sense Amplifiers

Results: 1.678
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299-Q1 1 Channel 650 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified - 2V to 80V bidirect 668In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA299-Q1 1 Channel 400 kHz 65 dB 21 uA 150 uV 12 V 2.7 V 650 uA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199A3DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199B2DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif 2.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA199A1DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1.611In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 3.311In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296B 1 Channel - 5 V to 110 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis 1.602In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA241A 1 Channel 110 V 166 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2.920In Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 1.818In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 3 uV 20 V 2.7 V 2.5 mA 0.003 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidire ctional high-precis 1.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA241B 1 Channel 48 V 120 dB 35 uA 25 uV 20 V 2.7 V 2.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2.333In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 14.112In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-Mhz curren 10.352In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA280 1 Channel 1100 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 8.558In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 1.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 5.660In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 37.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKR 39.748In Stock
Min.: 1
Mult.: 1
Reel: 250

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 8.943In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A3DCKR 28.063In Stock
Min.: 1
Mult.: 1
Reel: 250

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 9.434In Stock
Min.: 1
Mult.: 1

MAX4080F 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 13.584In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4173F 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel