High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.676
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers WIDE BW, GAIN=2 OP AMP 104In Stock
Min.: 1
Mult.: 1

AD9632 1 Channel 130 MHz 1.5 kV/us 52 dB 90 dB 70 mA 7 uA 2 mV 12 V 6 V 17 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 354In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4X, lw cst, hgh spd amp 130MHz R/R out 237In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4851-4 4 Channel 70 MHz 200 V/us 107 dB 105 dB 5 mA 2.5 uA 600 uV 12 V, +/- 6 V 2.7 V, +/- 1.35 V 12.8 mA - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Cost Voltage Feedback RR Quad 365In Stock
Min.: 1
Mult.: 1

ADA4851-4 4 Channel 70 MHz 375 V/us 107 dB 105 dB 66 mA 3.9 uA 600 uV 12 V 2.7 V 2.5 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Analog Devices High Speed Operational Amplifiers 4.4nV Ultralow Distortion Hgh Spd Op Amp 397In Stock
Min.: 1
Mult.: 1

ADA4857-1 1 Channel 410 MHz 2.8 kV/us 57 dB - 86 dB 50 mA 3.3 uA 2 mV 10.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 39In Stock
Min.: 1
Mult.: 1

ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 3.5 mV 12 V 5 V 16 mA - 40 C + 105 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Low Cost Current Feedback RR Triple G=2 689In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADA4862-3 3 Channel 750 V/us 25 mA 1 uA 3.5 mV 12 V 5 V 16 mA - 40 C + 105 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers High Spd CMOS RR Video Amp 53In Stock
3.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

ADA4891-1 1 Channel 105 MHz 170 V/us 83 dB 88 dB 125 mA 50 nA 3.1 mV 5.5 V 2.7 V 4.4 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 8-Lead SOIC Decomp L/N L/P Op Amp Single 248In Stock
Min.: 1
Mult.: 1

ADA4895-1 1 Channel 1.5 GHz 943 V/us 110 dB - 110 dB 80 mA 6 uA 53 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Decomp L/N , Low Power R/R Op Amp Dual 106In Stock
Min.: 1
Mult.: 1

ADA4895-2 2 Channel 1.5 GHz 943 V/us 110 dB - 110 dB 80 mA 6 uA 53 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Single 7In Stock
6.000Expected 22/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

ADA4897-1 1 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise Low Power R/R Op Amp Dual 46In Stock
Min.: 1
Mult.: 1

ADA4897-2 1 Channel 90 MHz 120 V/us - 92 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 43In Stock
100Expected 13/03/2026
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 180In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 8 MHz 2.5 V/us 126 dB 20.8 mA 55 nA 20 uV 30 V 10 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Hi Speed, Prec JFET In Op Amp 130In Stock
Min.: 1
Mult.: 1

LT1022 1 Channel 8.5 MHz 26 V/us 92 dB 150 pA 160 uV 40 V 20 V 5.2 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 73In Stock
Min.: 1
Mult.: 1

LT1007 1 Channel 60 MHz 15 V/us 20.8 mA 35 nA 10 uV 44 V 8 V 2.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 72In Stock
Min.: 1
Mult.: 1

LT1057 2 Channel 5 MHz 14 V/us 100 dB 20 mA 50 pA 150 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 2x Decomp L N, Hi Speed Prec Op Amps 24In Stock
Min.: 1
Mult.: 1

LT1126 2 Channel 65 MHz 11 V/us 126 dB 22 mA 20 nA 20 uV 44 V 8 V 2.6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 77In Stock
Min.: 1
Mult.: 1

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 29In Stock
1.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 750

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT DDPAK-7 Reel, Cut Tape, MouseReel

Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 111In Stock
Min.: 1
Mult.: 1

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT TO-220-7 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps 49In Stock
Min.: 1
Mult.: 1

LT1208 2 Channel 45 MHz 400 V/us 98 dB 40 mA 8 uA 1 mV 36 V 8 V 7 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 219In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier 75In Stock
Min.: 1
Mult.: 1

LT1221 1 Channel 150 MHz 250 V/us 40 dB 114 dB 40 mA 300 nA 200 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 150MHz, 250V/ s, AV ? 4 Operational Amplifier 38In Stock
Min.: 1
Mult.: 1

LT1221 1 Channel 150 MHz 250 V/us 40 dB 114 dB 40 mA 300 nA 200 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube