Texas Instruments Instrumentation Amplifiers

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers Prog Zero-Drift Prec A 595-LMP8358MTX/NO A 595-LMP8358MTX/NOPB 230In Stock
Min.: 1
Mult.: 1

LMP8358 1 Channel 930 kHz 9.3 V/us 139 dB 1.2 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Texas Instruments Instrumentation Amplifiers Harsh Env Prec,Low Pwr Instr Amp 16In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 113 dB 50 nA 25 uV 36 V 4.5 V 2 mA - 55 C + 210 C Through Hole CDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Low-noise wide-bandw idth precision prog 1.455In Stock
3.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

PGA849 1 Channel 10 MHz 35 V/us 124 dB 500 pA 50 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 1.482In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise (3.2 nV/vH z) high-speed (22 M 770In Stock
Min.: 1
Mult.: 1
Reel: 250

INA851 1 Channel 22 MHz 37 V/us 76 dB 5 nA 10 uV 36 V 8 V 6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-noise wide-band width fully-differe 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PGA855 1 Channel 10 MHz 35 V/us 64 dB 500 pA 70 uV 36 V 8 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U/2K5 2.100In Stock
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 125 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U 3.568In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 125 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB 5.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA 5.322In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 500 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High Temp Prec Lo Pwr Instr Amp 144In Stock
225Expected 09/03/2026
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 55 C + 175 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128U/2K5 1.968In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers EP Prec Low Pwr Inst rum Amp 3.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 25 uV 36 V 4.5 V 700 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGT 8.809In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGR 7.886In Stock
Min.: 1
Mult.: 1
Reel: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Pwr,Prec Instr Amp 160In Stock
Min.: 1
Mult.: 1

INA333 1 Channel 150 kHz 160 mV/us 100 dB 1.4 nA 10 uV 5.5 V 1.8 V 198 uA - 55 C + 210 C Through Hole CDIP-8 Tube
Texas Instruments Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGT 11.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i
1.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 731In Stock
Min.: 1
Mult.: 1

PGA202 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU/1K 1.097In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU 1.309In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA828IDR 90In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 25 kHz 106 dB 30 nA 50 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp 218In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 250 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion 313In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 30 uV 50 V 18 V 12.5 mA - 40 C + 85 C Through Hole PDIP-16 Tube