STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail high output current op-amps 2.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High output current dual operational amplifier 1.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 MHz 700 mV/us 5 mV 500 nA 5.5 V 2.5 V 7.2 mA 400 mA 80 dB 17 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS982 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 1.5 to 5.5 V 29 uA 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.3 MHz 500 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV6294A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LMV820 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS quad op amp 2.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 9 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 650 nA 9 mA 92 dB 240 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 85 C OA4NP Reel, Cut Tape, MouseReel
STMicroelectronics TS912BIYDT
STMicroelectronics Operational Amplifiers - Op Amps Low power with CMOS inputs 1.513In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.4 MHz 1.3 V/us 2 mV 150 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 200 uA 65 mA 90 dB 30 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C TS912B AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation 2.188In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 1.467In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 600 mV/us 2 mV 300 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27M2B Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 8 MHz, rail-to-rail, 5 V cost-effective Op Amp 487In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 8 MHz 4.5 V/us 4.5 mV 1 pA 5.5 V 2.5 V 750 uA 78 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSL6204 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 2.185In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 40 mV/us 5 mV 300 pA 16 V 3 V, +/- 1.5 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TS27L4 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 1.218In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB622 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, bipolar op-amp 19.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy 20uV automotive, zero drift, rail to rail output, 3 MHz,36 V 2.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 2 V/us 30 uV 400 pA 36 V 4 V 900 uA 130 dB SO-8 SMD/SMT - 40 C + 125 C TSB182 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (20uV) zero drift, rail to rail output, 3 MHz, 36 V op amp 6.387In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 3 MHz 2 V/us 30 uV 400 pA 36 V 4 V 900 uA 130 dB MiniSO-8 SMD/SMT - 40 C + 125 C TSB182 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 2.719In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 2.710In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 600 mV/us 1 mV 15 nA 36 V 2.7 V 310 uA 90 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2.150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 28 V/us 3 mV 50 pA 3.6 V 4.5 V 2.3 mA 44 mA 80 dB 45 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 23 kHz 5.5 mV/us 250 uV 1 pA 5.5 V 1.5 V 1.7 uA 5 mA 102 dB 200 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5V Op amp 3.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 1.708In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2.076In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 13 V/us 200 pA 5.5 V 2 V 1.9 mA 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200µV) Rail-to-rail 5V op amp 4.893In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 2.440In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 50 MHz 30 V/us 200 pA 5.5 V 2.2 V 5.5 mA 140 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV794 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current 16 V dual operational amplifier 2.349In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.9 V/us 2.4 mV 5 nA 16 V 5 V 2.3 mA 200 mA 75 dB SO-8 SMD/SMT Shutdown - 40 C + 125 C AEC-Q100
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 2.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.6 MHz 800 mV/us 7 uV 200 pA 5.5 V 1.8 V 300 uA 30 mA 120 dB 27 nV/sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C TSZ151 AEC-Q100 Reel, Cut Tape, MouseReel