NCS21871 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Precision Amplifiers 55 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 11.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape
onsemi Precision Amplifiers 56 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 8.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape