Precision Amplifiers

 Precision Amplifiers
Precision Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many precision amplifier manufacturers including Analog Devices Inc., Texas Instruments & more.
Results: 3.684
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b O OPA391DCKT 17.578In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 1 V/us 15 uV 0.01 pA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel

onsemi Precision Amplifiers Precision Operational Amplifier, 10V, Zero-Drift, 1.8V to 5.5V Supply, 1.5 MHz 3.976In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 MHz 700 mV/us 2 uV 200 pA 5.5 V 1.8 V 100 uA 32 mA 100 dB 42 nV/sqrt Hz SMD/SMT Shutdown - 40 C + 125 C NCS21801 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision, 1MHz, 1V/us OTT RRIO Amp 962In Stock
Min.: 1
Mult.: 1

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4098-2 Tube
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 1.690In Stock
Min.: 1
Mult.: 1
Reel: 750

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 36 V, +/- 18 V 5 V, +/- 2.5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD FET-INPUT SINGLE SPLY 9.535In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2 MHz 2 V/us 500 uV 35 pA 36 V, +/- 15 V 3 V, +/- 1.5 V 2.5 mA 12 mA 80 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD824 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 4.805In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 5.5 V 2.7 V 1.95 mA 30 mA 115 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8552 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP 78.930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8.4 MHz 6 V/us 80 uV 1 nA 5.5 V 2.7 V 750 uA 50 mA 89 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 3.597In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, +/- 15 V 5 V, +/- 2.5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 4.815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA TSSOP-14 SMD/SMT - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Auto-Zero CMOS Amplifier 52.727In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 MHz 2 V/us 3 uV 250 pA 16 V 5 V 1.3 mA 37 mA 143 dB 60 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8638 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 4.916In Stock
Min.: 1
Mult.: 1

2 Channel 540 kHz 300 mV/us 40 uV 120 pA 16 V, 8 V 5 V, 2.5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Tube
Analog Devices Precision Amplifiers Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers 23.684In Stock
Min.: 1
Mult.: 1

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Tube
Analog Devices Precision Amplifiers Next Generation AD820 7.679In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Tube
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 7.911In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 23.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 145 A, 9.5nV/rtHz, AV =5, R2R Out P 3.901In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6014 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 6.214In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier 15.717In Stock
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C LTC6084 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 6.163In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDR 9.384In Stock
Min.: 1
Mult.: 1

2 Channel 14 MHz 20 V/us 1.5 uV 10 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Tube
Texas Instruments Precision Amplifiers Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDR 14.502In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 6.4 V/us 35 uV 2 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 2.2 mA 65 mA 120 dB 2.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2210 Tube
onsemi Precision Amplifiers NCV21801 - PRECISION OP AMPLIFIER - TSOP-5 2.779In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TSOP-5 NCS21801 Reel, Cut Tape
Analog Devices Precision Amplifiers 1x uP Zero-Drift Op Amps 6.038In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB SOT-23-5 SMD/SMT LTC2054 Reel, Cut Tape, MouseReel


onsemi Precision Amplifiers NCV21804 - PRECISION OP AMPLIFIER - TSSOP-14 2.121In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 150 C NCS21804 Reel, Cut Tape


onsemi Precision Amplifiers NCS21804 - PRECISION OP AMPLIFIER - TSSOP-14 3.495In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 700 mV/us 10 uV 200 pA 5.5 V 1.8 V 75 uA 38 mA 111 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C NCS21804 Reel, Cut Tape