Analog Devices Inc. Video Amplifiers

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 2.034In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1.568In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 357In Stock
Min.: 1
Mult.: 1

MAX4310 2 Channel 110 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 158In Stock
Min.: 1
Mult.: 1

MAX4312 8 Channel 80 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices / Maxim Integrated Video Amplifiers High-Speed, Low-Power, Single-Supply Mul 421In Stock
Min.: 1
Mult.: 1

MAX4313 8 Channel 40 MHz 10.5 V 4 V 560 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP 84In Stock
Min.: 1
Mult.: 1

AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HI PERF LO PWR VIDEO AMP 102In Stock
Min.: 1
Mult.: 1

AD8001 1 Channel 880 MHz 6 uA 5.5 mV 12 V 6 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 109In Stock
Min.: 1
Mult.: 1

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 933In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers DUAL HI PERF LO PWR VIDEO 147In Stock
Min.: 1
Mult.: 1

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 328In Stock
490Expected 23/02/2026
Min.: 1
Mult.: 1

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP 33In Stock
Min.: 1
Mult.: 1

AD8023 3 Channel 250 MHz 125 MHz 1200 V/us 50 mA 25 uA 5 mV 15 V 4.2 V 30 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers IC, OP AMP, AD811AR IC 104In Stock
Min.: 1
Mult.: 1

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Video Amplifiers DUAL LO PWR I-FDBK OP AMP 129In Stock
Min.: 1
Mult.: 1

AD812 2 Channel 145 MHz 50 mA 38 uA 2 mV 36 V 2.4 V 4.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 101In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 141In Stock
Min.: 1
Mult.: 1

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 23In Stock
Min.: 1
Mult.: 1

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers DUAL,HI-SPD,LO-PWR VIDEO 96In Stock
Min.: 1
Mult.: 1

AD828 2 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers HIGH SPEED VIDEO OP AMP 1.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Video Filter Amplifiers 223In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Video Filter Amplifiers 178In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 8In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4853-3 3 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Low Cost Voltage Feedback RR Quad 39In Stock
Min.: 1
Mult.: 1

ADA4853-3 3 Channel 55 MHz 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.4 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Video Amplifiers Sngl Sup HghSpd GN+2 Amp Chrg Pump 22In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4859-3 3 Channel 265 MHz 5.5 V 3 V 38 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Video Diff Amp 123In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 9 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C Through Hole PDIP-8 Tube