PCM5142 Series Audio D/A Converter ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PW 354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5142 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PWR 41In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5142 - 25 C + 85 C SMD/SMT Tube