PCM5242 Series Audio D/A Converter ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Audio D/A Converter ICs 2VRMS 114/108dB 32-V QFN -25 to 85 A 595 A 595-PCM5242RHBT 3.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

384 kHz VQFN-32 114 dB PCM5242 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS 114/108dB Aud St Diff-Output DAC A A 595-PCM5242RHBR 467In Stock
Min.: 1
Mult.: 1
Reel: 250

384 kHz I2C, SPI 32 bit VQFN-32 2 Output 114 dB 1.8 V 3.3 V PCM5242 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel